1498680000 | Weidmüller

Butt connector, uninsulated, 95 mm², silver, 70 mm, 1498680000

Order No.: 51P5340
EAN: 4050118307917
MPN:
1498680000
VPN/-95
Series: VPN
Weidmüller
1498680000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €

Cable connector, 1498680000, Weidmüller

Cable lug, 95 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 70 mm
Cable cross-section 95 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes