1498710000 | Weidmüller
Butt connector, uninsulated, 150 mm², silver, 80 mm, 1498710000
Unit Price (€ / pc.)
7.8064 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable connector, 1498710000, Weidmüller
Cable lug, 150 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | butt connector | |
Colour | silver | |
Isolated | No | |
Length | 80 mm | |
Cable cross-section | 150 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |