1498720000 | Weidmüller

Butt connector, uninsulated, 185 mm², silver, 85 mm, 1498720000

Order No.: 51P5344
EAN: 4050118308051
MPN:
1498720000
VPN/-185
Series: VPN
Weidmüller
1498720000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.8774 €

Cable connector, 1498720000, Weidmüller

Cable lug, 185 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 85 mm
Cable cross-section 185 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes