1498740000 | Weidmüller
Butt connector, uninsulated, 300 mm², silver, 100 mm, 1498740000
Unit Price (€ / pc.)
23.7286 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
23.73 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7286 €
10 pcs.
21.8365 €
50 pcs.
20.0872 €
100 pcs.
18.2784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1498740000, Weidmüller
Cable lug, 300 mm²
Cable connector for safe connection of cables.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | silber | |
Isoliert | No | |
Länge | 100 mm | |
Leiterquerschnitt | 300 mm² | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |