9200490000 | Weidmüller

Butt connectorwith insulation, 0.5-1.5 mm², red, 24.5 mm, 9200490000

Order No.: 53P6223
EAN: 4032248410330
MPN:
9200490000
LIB 1,5B25 VF
Series: LIB
9200490000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
500 pcs.
0.3332 €
2500 pcs.
0.2999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 9200490000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1.5 mm², red

Cable connector for safe connection of conductors.

Technical specifications
Version Stoßverbinder
Colour rot
Isolated Yes
Length 24.5 mm
Cable cross-section 0,5-1,5 mm²
Material PVC
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes