9200500000 | Weidmüller
Butt connectorwith insulation, 1.5-2.5 mm², blue, 24.5 mm, 9200500000
Unit Price (€ / pc.)
0.4284 € *
Available: 10 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
500 pcs.
0.3927 €
2500 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 9200500000, Weidmüller
Cable lug, Insulated cable connector, 1.5-2.5 mm², blue
Cable connector for safe connection of conductors.
Technical specifications
Version | Stoßverbinder | |
Colour | blau | |
Isolated | Yes | |
Length | 24.5 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Material | PVC | |
shrinkable tubing | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |