9200510000 | Weidmüller

Butt connectorwith insulation, 4.0-6.0 mm², yellow, 26 mm, 9200510000

Order No.: 53P6225
EAN: 4032248410354
MPN:
9200510000
LIB 6B26 VF
Series: LIB
9200510000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7497 €
500 pcs.
0.6783 €
2500 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 9200510000, Weidmüller

Cable lug, Insulated cable connector, 4-6 mm², yellow.

Cable connector for the safe connection of conductors.

Technical specifications
Version Stoßverbinder
Colour gelb
Isolated Yes
Length 26 mm
Cable cross-section 4,0-6,0 mm²
Material PVC
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes