0930640006 | Weidmüller

Counter nut, M50, 65 mm, 0930640006

Order No.: 50P1983
EAN: 4032248976102
MPN:
0930640006
SKMU M50 MS SC
0930640006 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 8 Weeks **
Total Price:
207.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
4.6053 €

Locknut, 0930640006, Weidmüller

Locknut for fixing metal cable glands. M50, 5 mm, Brass.

Technical specifications
Version Gegenmutter
Thread size M50
Material Messing
max. operating temperature 100 °C
min. operating temperature -20 °C
spanner size 65 mm
Logistics
Country of origin GB
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei