0930730002 | Weidmüller
Weidmueller KSWN M20
Order No.: 50P2002
EAN: 4032248849802
MPN:
0930730002
KSWN M20
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Flat gasket, 0930730002, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as a replacement for O-rings. M20, Nylon 6.
Technical specifications
Version | Dichtring | |
Thread size | M20 | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |