1005200000 | Weidmüller

Cable gland, M16, 22/22 mm, Clamping range 6.5 to 12.5 mm, IP54, silver, 1005200000

Order No.: 50P2287
EAN: 4032248704569
MPN:
1005200000
VGM16-MS54ZE BS6.5-12.5
Weidmüller
1005200000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0551 €

Cable gland, 1005200000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. The cable gland is used for connecting non-stationary cables and lines.

Technical specifications
Version cable gland
Colour silver
Thread size M16
Length 27 mm
Material brass, nickel-plated
max. clamping range 12.5 mm
max. operating temperature 80 °C
min. clamping range 6.5 mm
min. operating temperature -20 °C
spanner size 22/22 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead