1005220000 | Weidmüller
Cable gland, M20, 24/24 mm, Clamping range 6.5 to 15 mm, IP54, silver, 1005220000
Order No.: 50P2289
EAN: 4032248704583
MPN:
1005220000
VGM20-MS54ZE BS6.5-15
Unit Price (€ / pc.)
13.0305 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 1005220000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. The cable gland is used for connecting non-stationary cables and lines.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M20 | |
Length | 40 mm | |
Material | brass, nickel-plated | |
max. clamping range | 15 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 24/24 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |