1005230000 | Weidmüller

Cable gland, M25, 30/30 mm, Clamping range 9 to 19 mm, IP54, silver, 1005230000

Order No.: 50P2290
EAN: 4032248704590
MPN:
1005230000
VGM25-MS54ZE BS9-19
Weidmüller
1005230000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
21.4914 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
21.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.4914 €

Cable gland, 1005230000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. The cable gland is used for connecting non-stationary cables and lines.

Technical specifications
Version cable gland
Colour silver
Thread size M25
Length 44 mm
Material brass, nickel-plated
max. clamping range 19 mm
max. operating temperature 80 °C
min. clamping range 9 mm
min. operating temperature -20 °C
spanner size 30/30 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead