1005240000 | Weidmüller
Cable gland, M32, 31/40 mm, Clamping range 17 to 27 mm, IP54, silver, 1005240000
Order No.: 50P2291
EAN: 4032248704606
MPN:
1005240000
VGM32-MS54ZE BS17-27
Unit Price (€ / pc.)
39.4128 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Cable gland, 1005240000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. The cable gland is used for connecting non-stationary cables and lines.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M32 | |
Length | 50.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 27 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 17 mm | |
min. operating temperature | -20 °C | |
spanner size | 31/40 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |