1009640000 | Weidmüller
Cable gland, PG29, 37/39 mm, Clamping range 18 to 27 mm, IP54, silver, 1009640000
Order No.: 50P2373
EAN: 4032248714414
MPN:
1009640000
VG PG29-MS54 ZR 18-27
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1009640000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. Each size of this standard cable gland consists of multiple, separable seal inserts. By separating these individual inserts, it becomes possible to install cables of varying diameters (from M4 mm to 41 mm) into the cable gland.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG29 | |
Length | 33 mm | |
Material | brass, nickel-plated | |
max. clamping range | 27 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -20 °C | |
spanner size | 37/39 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |