1009900000 | Weidmüller

Cable gland, M50, 50/55 mm, Clamping range 22 to 32 mm, IP68, silver, 1009900000

Order No.: 50P2389
EAN: 4032248714728
MPN:
1009900000
VGM50-SS 68 KB 22-32
1009900000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
118.9048 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
118.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.9048 €

Cable gland, 1009900000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland is made froMstainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 22 mm
max. clamping range 32 mm
spanner size 50/55 mm
Length 55 mm
Degree of protection (IP) IP68
Material stainless steel
Colour silver
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 73269098
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15