1009910000 | Weidmüller
Cable gland, M63, 65/70 mm, Clamping range 34 to 44 mm, IP68, silver, 1009910000
Order No.: 50P2390
EAN: 4032248714735
MPN:
1009910000
VGM63-SS 68 KB 34-44
Unit Price (€ / pc.)
136.0527 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1009910000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland is made froMstainless steel and is well suited for industrial applications requiring IP68 protection. Its excellent resistance against seawater and impacts make it ideal for use in harsh conditions.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M63 | |
Length | 67 mm | |
Material | stainless steel | |
max. clamping range | 44 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 34 mm | |
min. operating temperature | -40 °C | |
spanner size | 65/70 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |