1016080000 | Weidmüller

Cable gland, PG16, 27 mm, Clamping range 11.5 to 15.5 mm, IP68, 1016080000

Order No.: 50P2650
EAN: 4032248725533
MPN:
1016080000
VG 16 HQ K68 11.5-15.5
1016080000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1876 €

Cable gland, 1016080000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Thread size PG16
Material PA
max. clamping range 15.5 mm
max. operating temperature 100 °C
min. clamping range 11.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes