1016110000 | Weidmüller
Cable gland, PG21, 30 mm, Clamping range 14 to 18 mm, IP68, 1016110000
Order No.: 50P2653
EAN: 4032248725588
MPN:
1016110000
VG 21 HQ MS68 14-18
Unit Price (€ / pc.)
13.1733 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable gland, 1016110000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | Kabelverschraubung | |
Thread size | PG21 | |
Material | Messing, vernickelt | |
max. clamping range | 18 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 14 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |