1016120000 | Weidmüller
Cable gland, PG21, 30 mm, Clamping range 11 to 15.5 mm, IP68, 1016120000
Order No.: 50P2654
EAN: 4032248725595
MPN:
1016120000
VG 21 HQ EMV68 11-15.5
Unit Price (€ / pc.)
21.8127 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable gland, 1016120000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.
Technical specifications
Thread size | PG21 | |
Material | Messing, vernickelt | |
max. clamping range | 15.5 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |