1045530000 | Weidmüller

Cable gland, PG16, 30 mm, Clamping range 9 to 12 mm, IP68, 1045530000

Order No.: 50P3813
EAN: 4032248779437
MPN:
1045530000
VG16 HQ K68 9-12SH
1045530000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2729 €

Cable gland, 1045530000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Thread size PG16
Material PA
max. clamping range 12 mm
max. operating temperature 130 °C
min. clamping range 9 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 30 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes