1076640000 | Weidmüller
Weidmueller KSWN M25
Order No.: 50P5157
EAN: 4032248838684
MPN:
1076640000
KSWN M25
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 5 Weeks **
Flat gasket, 1076640000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.
Technical specifications
Version | Dichtring | |
Thread size | M25 | |
Material | PA | |
max. operating temperature | 135 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |