1076710000 | Weidmüller
Weidmueller KSWF M40
Order No.: 50P5163
EAN: 4032248838639
MPN:
1076710000
KSWF M40
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: On Request **
Flat gasket, 1076710000, Weidmüller
Flat gasket for increasing the degree of protection for screw fittings and sealing plugs. Recommended for use in Ex applications, also suitable as replacement for O-rings.
Technical specifications
Thread size | M40 | |
Material | Vulkanfiber | |
max. operating temperature | 95 °C | |
min. operating temperature | -40 °C | |
Product type | Dichtring |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |