1135710000 | Weidmüller

Cable gland, M20, 30 mm, Clamping range 15.5 to 21.1 mm, IP54, silver, 1135710000

Order No.: 50P6605
EAN: 4032248968442
MPN:
1135710000
KDSX M20 BS O SC 2 G20
Series: KDSX
Weidmüller
1135710000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
23.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
23.6572 €

Cable gland, 1135710000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Version cable gland
Colour silver
Thread size M20
Length 58 mm
Material brass, nickel-plated
max. clamping range 21.1 mm
max. operating temperature 180 °C
min. clamping range 15.5 mm
min. operating temperature -60 °C
spanner size 30 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead