1136520000 | Weidmüller

Cable gland, M40, 55 mm, Clamping range 28.6 to 36.2 mm, IP54, silver, 1136520000

Order No.: 50P6682
EAN: 4032248969098
MPN:
1136520000
KDSW M40 BS O NI 1 G40
Series: KDSW
1136520000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
69.7340 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 8 Weeks **
Total Price:
209.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
69.7340 €

Cable gland, 1136520000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size M40
Length 72 mm
Material Messing, vernickelt
max. clamping range 36.2 mm
max. operating temperature 85 °C
min. clamping range 28.6 mm
min. operating temperature -60 °C
spanner size 55 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei