1136550000 | Weidmüller

Cable gland, M50, 65 mm, Clamping range 39.4 to 46.7 mm, IP54, silver, 1136550000

Order No.: 50P6685
EAN: 4032248968985
MPN:
1136550000
KDSW M50 BS O NI 2 G50S
Series: KDSW
1136550000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
107.0643 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 8 Weeks **
Total Price:
214.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
107.0643 €

Cable gland, 1136550000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Colour silber
Thread size M50
Length 73 mm
Material Messing, vernickelt
max. clamping range 46.7 mm
max. operating temperature 85 °C
min. clamping range 39.4 mm
min. operating temperature -60 °C
Product type Kabelverschraubung
spanner size 65 mm
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei