1136630000 | Weidmüller
Cable gland, M75, 90 mm, Clamping range 64.8 to 72.2 mm, IP54, silver, 1136630000
Unit Price (€ / pc.)
313.5293 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 8 Weeks **
Cable gland, 1136630000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
Colour | silber | |
Thread size | M75 | |
Length | 82 mm | |
Material | Messing, vernickelt | |
max. clamping range | 72.2 mm | |
max. operating temperature | 85 °C | |
min. clamping range | 64.8 mm | |
min. operating temperature | -60 °C | |
Product type | Kabelverschraubung | |
spanner size | 90 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |