1193580000 | Weidmüller
Cable gland, M32, 36 mm, Clamping range 15 to 25 mm, IP68, 1193580000
Order No.: 50P7957
EAN: 4032248976553
MPN:
1193580000
VGM32-SS68 15-25 BG
Unit Price (€ / pc.)
77.2786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable gland, 1193580000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M32 | |
| min. clamping range | 15 mm | |
| max. clamping range | 25 mm | |
| spanner size | 36 mm | |
| Length | 40 mm | |
| Degree of protection (IP) | IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |