1193600000 | Weidmüller
Cable gland, M25, 30 mm, Clamping range 11 to 20 mm, IP68, silver, 1193600000
Order No.: 50P7959
EAN: 4032248976560
MPN:
1193600000
VGM25-MS68 11-20 BG
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable gland, 1193600000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | M25 | |
Length | 36.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 20 mm | |
max. operating temperature | 130 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -40 °C | |
spanner size | 30 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |