1193620000 | Weidmüller

Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1193620000

Order No.: 50P7961
EAN: 4032248976577
MPN:
1193620000
VGM40-MS68 20-32 BG
1193620000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8964 €

Cable gland, 1193620000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße M40
Länge 43 mm
Material Messing, vernickelt
max. Klemmbereich 32 mm
max. Temperatur 130 °C
min. Klemmbereich 20 mm
min. Temperatur -40 °C
Schlüsselweite 45 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74122000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei