1205920000 | Weidmüller

Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205920000

Order No.: 50P8710
EAN: 4032248987825
MPN:
1205920000
VGM40/1-SS68 20-32 BG
Weidmüller
1205920000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
120.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

Cable gland, 1205920000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version cable gland
Colour silver
Thread size M40
Length 82 mm
Material stainless steel
max. clamping range 32 mm
max. operating temperature 130 °C
min. clamping range 20 mm
min. operating temperature -40 °C
spanner size 45 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes