1273890000 | Weidmüller

Cable gland, PG16, 27 mm, Clamping range 6.5 to 9.5 mm, IP68, 1273890000

Order No.: 50P9928
EAN: 4050118063233
MPN:
1273890000
VG 16 HQ K68 6.5-9.5
1273890000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €

Cable gland, 1273890000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version Kabelverschraubung
Thread size PG16
Material PA
max. clamping range 9.5 mm
max. operating temperature 100 °C
min. clamping range 6.5 mm
min. operating temperature -20 °C
spanner size 27 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes