1460070000 | Weidmüller

Cable gland, M25, 28/28 mm, Clamping range 10 to 18 mm, IP68, silver, 1460070000

Order No.: 51P3801
EAN: 4050118266214
MPN:
1460070000
VG M25 EXE MS
Series: VG
Weidmüller
1460070000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
26.6203 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6203 €

Cable gland, 1460070000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Version cable gland
Colour silver
Thread size M25
Length 45.5 mm
Material brass, nickel-plated
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 10 mm
min. operating temperature -40 °C
spanner size 28/28 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead