1461050000 | Weidmüller

Cable gland, M20, 24/24 mm, Clamping range 6 to 12 mm, IP54, black, 1461050000

Order No.: 51P3822
EAN: 4050118267228
MPN:
1461050000
VG M20 EXI BL
Series: VG
Weidmüller
1461050000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4157 €

Cable gland, 1461050000, Weidmüller

Plastic cable gland for use in hazardous areas. The polyamide cable gland is suitable for usage in explosion risk zones Ex e (increased safety) and Ex i (intrinsic safety).

Technical specifications
Version cable gland
Colour black
Thread size M20
Length 33 mm
Material plastic
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 6 mm
min. operating temperature -40 °C
spanner size 24/24 mm
Degree of protection (IP) IP54
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes