1461150000 | Weidmüller
Cable gland, M25, 33/33 mm, Clamping range 13 to 18 mm, IP68, black, 1461150000
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Cable gland, 1461150000, Weidmüller
Plastic cable gland for use in hazardous areas. The polyamide cable gland is suitable for usage in explosion risk zones Ex e (increased safety) and Ex i (intrinsic safety).
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M25 | |
Material | plastic | |
max. clamping range | 18 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 13 mm | |
min. operating temperature | -40 °C | |
spanner size | 33/33 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |