1461170000 | Weidmüller
Cable gland, M32, 42/42 mm, Clamping range 18 to 25 mm, IP68, black, 1461170000
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1461170000, Weidmüller
Plastic cable gland for use in hazardous areas. The polyamide cable gland is suitable for usage in explosion risk zones Ex e (increased safety) and Ex i (intrinsic safety).
Technical specifications
Version | Kabelverschraubung | |
Colour | schwarz | |
Thread size | M32 | |
Material | Kunststoff | |
max. clamping range | 25 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -40 °C | |
spanner size | 42/42 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |