1463730000 | Weidmüller

Cable gland, M32, 36 mm, Clamping range 15 to 25 mm, IP68, silver, 1463730000

Order No.: 51P3911
EAN: 4050118269888
MPN:
1463730000
VGM32-MS68 EMC 15-25SET
1463730000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
33.1177 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
33.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1177 €

Cable gland, 1463730000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This type of EMC cable gland is made for shielding against interference frequencies, with a 360° screening connection.

Technical specifications
Colour silber
Thread size M32
Length 66.5 mm
Material Messing, vernickelt
max. clamping range 25 mm
max. operating temperature 130 °C
min. clamping range 15 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei