1552500000 | Weidmüller

Cable gland, M40, 40/43 mm, Clamping range 24 to 28 mm, IP68, silver, 1552500000

Order No.: 51P6411
EAN: 4050118359350
MPN:
1552500000
VG M40 SS NUC 24-28
Weidmüller
1552500000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
183.8312 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
183.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
183.8312 €

Cable gland, 1552500000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Version cable gland
Colour silver
Thread size M40
Length 37 mm
Material metal
max. clamping range 28 mm
max. operating temperature 200 °C
min. clamping range 24 mm
min. operating temperature -60 °C
spanner size 40/43 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes