1552510000 | Weidmüller
Cable gland, M50, 50/54 mm, Clamping range 27 to 32 mm, IP68, silver, 1552510000
Order No.: 51P6412
EAN: 4050118359558
MPN:
1552510000
VG M50 SS NUC 27-32
Unit Price (€ / pc.)
227.4447 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 1552510000, Weidmüller
Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | M50 | |
Length | 40 mm | |
Material | metal | |
max. clamping range | 32 mm | |
max. operating temperature | 200 °C | |
min. clamping range | 27 mm | |
min. operating temperature | -60 °C | |
spanner size | 50/54 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73072910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |