1552520000 | Weidmüller

Cable gland, M50, 50/54 mm, Clamping range 29 to 34 mm, IP68, silver, 1552520000

Order No.: 51P6413
EAN: 4050118359527
MPN:
1552520000
VG M50 SS NUC 29-34
Weidmüller
1552520000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
227.4447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
227.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
227.4447 €

Cable gland, 1552520000, Weidmüller

Cable gland for use in hazardous areas. It is suitable for armored and non-armored cables, for use in Ex e (increased safety) and Ex d (flameproof enclosure) applications.

Technical specifications
Version cable gland
Colour silver
Thread size M50
Length 40 mm
Material metal
max. clamping range 34 mm
max. operating temperature 200 °C
min. clamping range 29 mm
min. operating temperature -60 °C
spanner size 50/54 mm
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 73072910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes