1568980000 | Weidmüller
Cable gland, PG9, 19 mm, Clamping range 4 to 8 mm, IP68, silver, 1568980000
Order No.: 51P6905
EAN: 4008190136673
MPN:
1568980000
VG 9-K68
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable gland, 1568980000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Colour | silber | |
Thread size | PG9 | |
Length | 34.5 mm | |
Material | PA | |
max. clamping range | 8 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 4 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 19 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |