1568990000 | Weidmüller

Cable gland, PG11, 22 mm, Clamping range 5 to 10 mm, IP68, silver, 1568990000

Order No.: 51P6906
EAN: 4008190178123
MPN:
1568990000
VG 11-K68
1568990000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9401 €

Cable gland, 1568990000, Weidmüller

Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Version Kabelverschraubung
Colour silber
Thread size PG11
Length 37 mm
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -40 °C
spanner size 22 mm
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes