1569020000 | Weidmüller
Cable gland, PG21, 33 mm, Clamping range 13 to 18 mm, IP68, silver, 1569020000
Order No.: 51P6909
EAN: 4008190032234
MPN:
1569020000
VG 21-K68
Unit Price (€ / pc.)
2.5823 € *
Available: 5 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.3800 €
50 pcs.
2.1658 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable gland, 1569020000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | PG21 | |
| min. clamping range | 13 mm | |
| max. clamping range | 18 mm | |
| spanner size | 33 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |