1569040000 | Weidmüller
Cable gland, PG36, 53 mm, Clamping range 22 to 32 mm, IP68, silver, 1569040000
Order No.: 51P6911
EAN: 4008190024833
MPN:
1569040000
VG 36-K68
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Cable gland, 1569040000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG36 | |
Length | 64.5 mm | |
Material | PA | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -40 °C | |
spanner size | 53 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |