1569050000 | Weidmüller
Cable gland, PG42, 60 mm, Clamping range 30 to 38 mm, IP68, silver, 1569050000
Order No.: 51P6912
EAN: 4008190178932
MPN:
1569050000
VG 42-K68
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1569050000, Weidmüller
Plastic cable gland for reliable sealing of cables with strain relief. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG42 | |
Length | 66.5 mm | |
Material | PA | |
max. clamping range | 38 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
min. operating temperature | -40 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |