1569080000 | Weidmüller
Cable gland, PG11, 20/20 mm, Clamping range 5 to 10 mm, IP68, silver, 1569080000
Order No.: 51P6915
EAN: 4008190088231
MPN:
1569080000
VG 11-MS68
Unit Price (€ / pc.)
4.6053 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1569080000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | Kabelverschraubung | |
Colour | silber | |
Thread size | PG11 | |
Length | 32 mm | |
Material | Messing, vernickelt | |
max. clamping range | 10 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 5 mm | |
min. operating temperature | -40 °C | |
spanner size | 20/20 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |