1569100000 | Weidmüller

Cable gland, PG16, 24/24 mm, Clamping range 10 to 14 mm, IP68, silver, 1569100000

Order No.: 51P6917
EAN: 4008190051969
MPN:
1569100000
VG 16-MS68
1569100000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
6.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0809 €

Cable gland, 1569100000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße PG16
Länge 34.5 mm
Material Messing, vernickelt
max. Klemmbereich 14 mm
max. Temperatur 100 °C
min. Klemmbereich 10 mm
min. Temperatur -40 °C
Schlüsselweite 24/24 mm
Schutzart (IP) IP68
Logistics
Ursprungsland TR
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei