1569120000 | Weidmüller

Cable gland, PG29, 40/40 mm, Clamping range 18 to 25 mm, IP68, silver, 1569120000

Order No.: 51P6919
EAN: 4008190176419
MPN:
1569120000
VG 29-MS68
1569120000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
17.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6358 €

Cable gland, 1569120000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße PG29
Länge 46.5 mm
Material Messing, vernickelt
max. Klemmbereich 25 mm
max. Temperatur 100 °C
min. Klemmbereich 18 mm
min. Temperatur -40 °C
Schlüsselweite 40/40 mm
Schutzart (IP) IP68
Logistics
Ursprungsland TR
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei