1569130000 | Weidmüller
Cable gland, PG36, 50/50 mm, Clamping range 22 to 32 mm, IP68, silver, 1569130000
Order No.: 51P6920
EAN: 4008190148263
MPN:
1569130000
VG 36-MS68
Unit Price (€ / pc.)
28.5005 € *
Available: 0 pcs.
Available in 6 Days: 25 pcs.
Leadtime: On Request **
Cable gland, 1569130000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG36 | |
Length | 57 mm | |
Material | brass, nickel-plated | |
max. clamping range | 32 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 22 mm | |
min. operating temperature | -40 °C | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |