1569140000 | Weidmüller
Cable gland, PG42, 58/58 mm, Clamping range 30 to 38 mm, IP68, silver, 1569140000
Order No.: 51P6921
EAN: 4008190010515
MPN:
1569140000
VG 42-MS68
Unit Price (€ / pc.)
51.8959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable gland, 1569140000, Weidmüller
Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable gland meets the most various IP protection classes to suit any industrial enclosure.
Technical specifications
Version | cable gland | |
Colour | silver | |
Thread size | PG42 | |
Length | 60.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 38 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 30 mm | |
min. operating temperature | -40 °C | |
spanner size | 58/58 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |