1656420000 | Weidmüller

Cable gland, PG21, 28 mm, Clamping range 10 to 19 mm, IP65, silver, 1656420000

Order No.: 51P8590
EAN: 4008190409432
MPN:
1656420000
KV 21-M
1656420000 Weidmüller Cable Glands
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Cable gland, 1656420000, Weidmüller

Metal cable gland with strain relief for reliable sealing of cables in industrial environments. This cable meets the most various IP protection classes to suit any industrial enclosure.

Technical specifications
Ausführung Kabelverschraubung
Farbe silber
Gewindegröße PG21
Material Messing, vernickelt
max. Klemmbereich 19 mm
max. Temperatur 60 °C
min. Klemmbereich 10 mm
min. Temperatur -20 °C
Schlüsselweite 28 mm
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei